
DTD513ZE3TL | |
|---|---|
DigiKey Part Number | 846-DTD513ZE3TLTR-ND - Tape & Reel (TR) 846-DTD513ZE3TLCT-ND - Cut Tape (CT) 846-DTD513ZE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD513ZE3TL |
Description | TRANS PREBIAS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD513ZE3TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased + Diode | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16300 € | 16,30 € |
| 500 | 0,12196 € | 60,98 € |
| 1.000 | 0,10869 € | 108,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09180 € | 275,40 € |
| 6.000 | 0,08328 € | 499,68 € |
| 9.000 | 0,07894 € | 710,46 € |
| 15.000 | 0,07406 € | 1.110,90 € |
| 21.000 | 0,07117 € | 1.494,57 € |
| 30.000 | 0,06836 € | 2.050,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

