
BR24H128FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H128FVM-5ACTR-ND - Tape & Reel (TR) 846-BR24H128FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR24H128FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H128FVM-5ACTR |
Description | IC EEPROM 128KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,80760 € | 20,19 € |
| 50 | 0,79020 € | 39,51 € |
| 100 | 0,77260 € | 77,26 € |
| 250 | 0,74936 € | 187,34 € |
| 500 | 0,73172 € | 365,86 € |
| 1.000 | 0,71414 € | 714,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68651 € | 2.059,53 € |
| 6.000 | 0,66934 € | 4.016,04 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

