
BM6241FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6241FS-E2TR-ND - Tape & Reel (TR) 846-BM6241FS-E2CT-ND - Cut Tape (CT) 846-BM6241FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6241FS-E2 |
Description | 3-PHASE BRUSHLESS FAN MOTOR DRIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_23 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 200V |
Part Status Active | Voltage - Load 250V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 54-SOP (0.449", 11.40mm Width), 23 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package SSOP-A54_23 |
Interface Logic | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,06100 € | 70,61 € |
| 25 | 6,56640 € | 164,16 € |
| 100 | 6,02240 € | 602,24 € |
| 250 | 5,76312 € | 1.440,78 € |
| 500 | 5,60684 € | 2.803,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,98143 € | 5.981,43 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,93840 € |

