
BR24G128NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G128NUX-3ATTR-ND - Tape & Reel (TR) BR24G128NUX-3ATCT-ND - Cut Tape (CT) BR24G128NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128NUX-3ATTR |
Description | IC EEPROM 128KBIT I2C 8VSON |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T128NUX-WTR | Rohm Semiconductor | 7.531 | BR24T128NUX-WCT-ND | 0,61000 € | Similar |
| AT24C128C-MAHM-T | Microchip Technology | 3.786 | AT24C128C-MAHM-TCT-ND | 0,40000 € | Similar |
| M24128-BFMC6TG | STMicroelectronics | 0 | 497-17833-1-ND | 0,45000 € | Similar |
| M24128-DFMC6TG | STMicroelectronics | 1.584 | 497-15739-1-ND | 0,46000 € | Similar |
| 24AA128T-I/MNY | Microchip Technology | 32.868 | 24AA128T-I/MNYCT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,64240 € | 16,06 € |
| 50 | 0,62880 € | 31,44 € |
| 100 | 0,61500 € | 61,50 € |
| 250 | 0,59668 € | 149,17 € |
| 500 | 0,58272 € | 291,36 € |
| 1.000 | 0,56883 € | 568,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54130 € | 2.165,20 € |
| 8.000 | 0,52775 € | 4.222,00 € |
| 12.000 | 0,51992 € | 6.239,04 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

