Parametric Equivalent



BU2JJA2MNVX-CTL | |
|---|---|
DigiKey Part Number | 846-BU2JJA2MNVX-CTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU2JJA2MNVX-CTL |
Description | IC REG LINEAR 2.85V SSON004R1010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU2JJA2MNVX-CTL Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features ON/OFF |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.85V | Package / Case 4-UDFN Exposed Pad |
Voltage Dropout (Max) 0.58V @ 200mA | Supplier Device Package SSON004R1010 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU2JJA2MNVX-CTL | Rohm Semiconductor | 0 | 846-BU2JJA2MNVX-CTLTR-ND | 0,27093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27093 € | 1.354,65 € |
| Unit Price without VAT: | 0,27093 € |
|---|---|
| Unit Price with VAT: | 0,32783 € |


