MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G01FVJ-3AGTE2 | |
|---|---|
DigiKey Part Number | 846-BR24G01FVJ-3AGTE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24G01FVJ-3AGTE2 |
Description | IC EEPROM 1KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01FVJ-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G01FVM-3AGTTR | Rohm Semiconductor | 2.772 | BR24G01FVM-3AGTCT-ND | 0,27000 € | MFR Recommended |
| BR24G01FVJ-3GTE2 | Rohm Semiconductor | 1.480 | BR24G01FVJ-3GT2CT-ND | 0,20000 € | Similar |
| 24LC014-E/MS | Microchip Technology | 0 | 24LC014-E/MS-ND | 0,44501 € | Similar |
| 24LC014-E/ST | Microchip Technology | 0 | 24LC014-E/ST-ND | 0,44501 € | Similar |
| 24LC014-I/MS | Microchip Technology | 615 | 24LC014-I/MS-ND | 0,35000 € | Similar |





