BR24C16-MN6TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 999
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.400
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.536
Unit Price: 0,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.440
Unit Price: 0,55000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 668
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet

Similar


Microchip Technology
In Stock: 920
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.000
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31326 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet

Similar


Microchip Technology
In Stock: 4.323
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.220
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.930
Unit Price: 8,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C16-MN6TP

DigiKey Part Number
BR24C16-MN6TPTR-ND - Tape & Reel (TR)
BR24C16-MN6TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BR24C16-MN6TP
Description
IC EEPROM 16KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24C16-MN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes