Varactors Single 6 V Surface Mount SSSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA27V1500L

DigiKey Part Number
MA27V1500LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA27V1500L
Description
DIODE VARACTOR 6V SGL SSSMINI2
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount SSSMini2-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
3.23pF @ 2.5V, 1MHz
Capacitance Ratio
2.55
Capacitance Ratio Condition
C0.5/C2.5
Voltage - Peak Reverse (Max)
6 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
SSSMini2-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.