
BM28723MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BM28723MUV-E2TR-ND - Tape & Reel (TR) 846-BM28723MUV-E2CT-ND - Cut Tape (CT) 846-BM28723MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28723MUV-E2 |
Description | IC AMP D STEREO 17W VQFN032V5050 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050 |
EDA/CAD Models | BM28723MUV-E2 Models |
Category | Voltage - Supply 10V ~ 24V |
Manufacturer Rohm Semiconductor | Features Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Type Class D | Supplier Device Package VQFN032V5050 |
Output Type 2-Channel (Stereo) | Package / Case 32-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 17W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40400 € | 35,10 € |
| 100 | 1,25720 € | 125,72 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

