
BH76106HFV-TR | |
|---|---|
DigiKey Part Number | BH76106HFVTR-ND - Tape & Reel (TR) BH76106HFVCT-ND - Cut Tape (CT) BH76106HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH76106HFV-TR |
Description | IC AMP DRIVER 6HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Driver 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH76106HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Driver | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 7 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77360 € | 19,34 € |
| 100 | 0,68560 € | 68,56 € |
| 250 | 0,64368 € | 160,92 € |
| 500 | 0,61840 € | 309,20 € |
| 1.000 | 0,59758 € | 597,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57187 € | 1.715,61 € |
| 6.000 | 0,55929 € | 3.355,74 € |
| 9.000 | 0,55298 € | 4.976,82 € |
| 15.000 | 0,54600 € | 8.190,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

