Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BH30FB1WG-TR | |
|---|---|
DigiKey Part Number | BH30FB1WGTR-ND - Tape & Reel (TR) BH30FB1WGCT-ND - Cut Tape (CT) BH30FB1WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH30FB1WG-TR |
Description | IC REG LINEAR 3V 150MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.45V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU30TD3WG-TR | Rohm Semiconductor | 3.022 | BU30TD3WGCT-ND | 0,33000 € | Similar |
| TLV71330PDBVR | Texas Instruments | 3.141 | 296-40658-1-ND | 0,24000 € | Direct |
| LP5951MF-3.0/NOPB | Texas Instruments | 2.023 | LP5951MF-3.0/NOPBCT-ND | 0,88000 € | Similar |
| LP5951MFX-3.0/NOPB | Texas Instruments | 2.361 | 296-43244-1-ND | 0,76000 € | Similar |
| MIC5306-3.0YD5-TR | Microchip Technology | 2.678 | 576-3012-1-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26125 € | 783,75 € |
| 6.000 | 0,25465 € | 1.527,90 € |
| 9.000 | 0,25134 € | 2.262,06 € |
| 15.000 | 0,24768 € | 3.715,20 € |
| 21.000 | 0,24554 € | 5.156,34 € |
| 30.000 | 0,24348 € | 7.304,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |







