Optical Sensor Ambient 560nm Current 5-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1621FVC-TR

DigiKey Part Number
BH1621FVCTR-ND - Tape & Reel (TR)
BH1621FVCCT-ND - Cut Tape (CT)
BH1621FVCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH1621FVC-TR
Description
SENSOR OPT 560NM AMBIENT 6WSOF
Customer Reference
Detailed Description
Optical Sensor Ambient 560nm Current 5-SMD, Flat Leads
EDA/CAD Models
BH1621FVC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Rohm Semiconductor
Voltage - Supply
2.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Ambient
Package / Case
5-SMD, Flat Leads
Wavelength
560nm
Supplier Device Package
5-WSOF
Proximity Detection
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.663
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
51,07000 €5,35 €
101,01800 €10,18 €
250,95560 €23,89 €
500,91340 €45,67 €
1000,87470 €87,47 €
5000,79682 €398,41 €
1.0000,76785 €767,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72680 €2.180,40 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,46410 €