
BH1417FV-E2 | |
|---|---|
DigiKey Part Number | BH1417FV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH1417FV-E2 |
Description | RF XMITTER FM 76-90MHZ 24LSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FM 76MHz ~ 90MHz, 87.5MHz ~ 108MHz -7dBm PCB, Surface Mount Antenna 24-LSSOP (0.220", 5.60mm Width) |
Datasheet | Datasheet |
Category | Current - Transmitting 20mA |
Manufacturer Rohm Semiconductor | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 4V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 76MHz ~ 90MHz, 87.5MHz ~ 108MHz | Mounting Type Surface Mount |
Applications Wireless Audio Link LSI | Package / Case 24-LSSOP (0.220", 5.60mm Width) |
Modulation or Protocol FM | Supplier Device Package 24-SSOP-B |
Power - Output -7dBm | Base Product Number |

