Buck Switching Regulator IC Positive Fixed 1.15V 1 Output 600mA 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9SD11NUX-CE2

DigiKey Part Number
846-BD9SD11NUX-CE2TR-ND - Tape & Reel (TR)
846-BD9SD11NUX-CE2CT-ND - Cut Tape (CT)
846-BD9SD11NUX-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9SD11NUX-CE2
Description
IC REG BUCK 1.15V 600MA 8VSON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.15V 1 Output 600mA 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
VSON008X2020
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,67144 €2.685,76 €
Manufacturers Standard Package
Unit Price without VAT:0,67144 €
Unit Price with VAT:0,81244 €