
BD9G201EFJ-LBE2 | |
|---|---|
DigiKey Part Number | BD9G201EFJ-LBE2TR-ND - Tape & Reel (TR) BD9G201EFJ-LBE2CT-ND - Cut Tape (CT) BD9G201EFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G201EFJ-LBE2 |
Description | IC REG BUCK ADJ 1.5A 8HTSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9G201EFJ-LBE2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 250kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-JES |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9G201UEFJ-LBE2 | Rohm Semiconductor | 1.913 | 846-BD9G201UEFJ-LBE2CT-ND | 1,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,42160 € | 35,54 € |
| 100 | 1,27320 € | 127,32 € |
| 250 | 1,20244 € | 300,61 € |
| 500 | 1,17032 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08746 € | 2.718,65 € |
| 5.000 | 1,06509 € | 5.325,45 € |
| 7.500 | 1,05389 € | 7.904,18 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,54100 € |


