
BD9862MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD9862MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9862MUV-E2 |
Description | IC PMIC PS TFT-LCD 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Display PMIC VQFN024V4040 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package VQFN024V4040 |
Applications LCD Display | Base Product Number |
Voltage - Supply 1.8V ~ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,74858 € | 6.871,45 € |
| Unit Price without VAT: | 2,74858 € |
|---|---|
| Unit Price with VAT: | 3,32578 € |

