Parametric Equivalent

BD9137MUV-E2 | |
|---|---|
DigiKey Part Number | BD9137MUV-E2TR-ND - Tape & Reel (TR) BD9137MUV-E2CT-ND - Cut Tape (CT) BD9137MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9137MUV-E2 |
Description | IC REG BUCK ADJ 4A 20VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9137MUV-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN020V4040 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD91361MUV-E2 | Rohm Semiconductor | 0 | 846-BD91361MUV-E2TR-ND | 1,50779 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,75668 € | 6.891,70 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,92900 € |


