MFR Recommended
Parametric Equivalent
Parametric Equivalent

BD9106FVM-TR | |
|---|---|
DigiKey Part Number | BD9106FVMTR-ND - Tape & Reel (TR) BD9106FVMCT-ND - Cut Tape (CT) BD9106FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9106FVM-TR |
Description | IC REG BUCK ADJ 800MA 8MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9106FVM-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD90GC0VEFJ-ME2 | Rohm Semiconductor | 2.446 | 846-BD90GC0VEFJ-ME2CT-ND | 0,99000 € | MFR Recommended |
| BD8966FVM-TR | Rohm Semiconductor | 3.000 | BD8966FVMCT-ND | 2,35000 € | Parametric Equivalent |
| BD9106FVM-LBTR | Rohm Semiconductor | 0 | 846-BD9106FVM-LBTRCT-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41094 € | 4.232,82 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |



