
BD8960NV-E2 | |
|---|---|
DigiKey Part Number | 846-BD8960NV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8960NV-E2 |
Description | IC REG BUCK ADJ 2A SON008V5060 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SON008V5060 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD8960NV-E2 | Rohm Semiconductor | 472 | BD8960NV-E2CT-ND | 4,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,82837 € | 5.656,74 € |
| Unit Price without VAT: | 2,82837 € |
|---|---|
| Unit Price with VAT: | 3,42233 € |

