Parametric Equivalent

BD82020FVJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD82020FVJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD82020FVJ-E2 |
Description | IC USB PWR SW HI SIDE 1CH 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82020FVJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82021FVJ-E2 | Rohm Semiconductor | 2.473 | BD82021FVJ-E2CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53139 € | 1.328,48 € |
| Unit Price without VAT: | 0,53139 € |
|---|---|
| Unit Price with VAT: | 0,64298 € |


