Boost, SEPIC Switching Regulator IC Positive Adjustable 2.1V 1 Output 1.4A (Switch) 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8158FVM-TR

DigiKey Part Number
BD8158FVMTR-ND - Tape & Reel (TR)
BD8158FVMCT-ND - Cut Tape (CT)
BD8158FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8158FVM-TR
Description
IC REG BST SEPIC ADJ 1.4A 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 2.1V 1 Output 1.4A (Switch) 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD8158FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.1V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V (Switch)
Current - Output
Frequency - Switching
600kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,74300 €17,43 €
251,59440 €39,86 €
1001,43100 €143,10 €
2501,35312 €338,28 €
5001,30610 €653,05 €
1.0001,26744 €1.267,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21967 €3.659,01 €
6.0001,19631 €7.177,86 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,83140 €