
BD7F200EFJ-EVK-001 | |
|---|---|
DigiKey Part Number | BD7F200EFJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD7F200EFJ-EVK-001 |
Description | EVAL BOARD FOR BD7F200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD7F200 - 4 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA, 150mA, 150mA, 150mA |
Manufacturer Rohm Semiconductor | Voltage - Input 24V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 4 Isolated Outputs | Utilized IC / Part BD7F200 |
Voltage - Output 15V, 15V, 15V, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,73000 € | 113,73 € |
| Unit Price without VAT: | 113,73000 € |
|---|---|
| Unit Price with VAT: | 137,61330 € |

