
BD7620KS2 | |
|---|---|
DigiKey Part Number | BD7620KS2-ND |
Manufacturer | |
Manufacturer Product Number | BD7620KS2 |
Description | IC VIDEO/AUDIO INTERFACE 64SQFP |
Customer Reference | |
Detailed Description | Video Interface IC I2C 64-SQFP-T (12x12) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Interface | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.75V ~ 7.5V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-SQFP-T (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,45974 € | 4.459,74 € |
| Unit Price without VAT: | 4,45974 € |
|---|---|
| Unit Price with VAT: | 5,39629 € |

