BD7541SG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.167
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.326
Unit Price: 0,53000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7541SG-TR

DigiKey Part Number
BD7541SGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD7541SG-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
180µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
1 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
14.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
600 kHz
Supplier Device Package
5-SSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC7101AYM5-TRMicrochip Technology6.167576-2574-1-ND0,68000 €Similar
LMC7101BYM5-TRMicrochip Technology13.326576-2575-1-ND0,53000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61254 €1.837,62 €
Manufacturers Standard Package
Unit Price without VAT:0,61254 €
Unit Price with VAT:0,74117 €