Zener Diode 11 V 250 mW ±5.45% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C11VLYFHT116

DigiKey Part Number
846-BZX84C11VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C11VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84C11VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C11VLYFHT116
Description
DIODE ZENER 11V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 250 mW ±5.45% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.45%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06187 €185,61 €
6.0000,05582 €334,92 €
9.0000,05273 €474,57 €
15.0000,04925 €738,75 €
21.0000,04719 €990,99 €
30.0000,04712 €1.413,60 €
Manufacturers Standard Package
Unit Price without VAT:0,06187 €
Unit Price with VAT:0,07486 €