
BD6112FVM-TR | |
|---|---|
DigiKey Part Number | BD6112FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6112FVM-TR |
Description | IC REG CHARGE PUMP 10MA 8MSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative 1 Output 10mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 120kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -30°C ~ 85°C (TA) |
Output Configuration Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |

