Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5232G-TR

DigiKey Part Number
BD5232GTR-ND - Tape & Reel (TR)
BD5232GCT-ND - Cut Tape (CT)
BD5232GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5232G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD5232G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.2V
Manufacturer
Rohm Semiconductor
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD4832G-TRRohm Semiconductor3.580BD4832GCT-ND0,31000 €Parametric Equivalent
BD52E32G-MTRRohm Semiconductor6.451846-BD52E32G-MCT-ND0,52000 €Parametric Equivalent
In-Stock: 9.977
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20600 €2,06 €
250,18240 €4,56 €
1000,15760 €15,76 €
2500,14560 €36,40 €
5000,13836 €69,18 €
1.0000,13241 €132,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12505 €375,15 €
6.0000,12145 €728,70 €
9.0000,11965 €1.076,85 €
15.0000,11765 €1.764,75 €
21.0000,11648 €2.446,08 €
30.0000,11536 €3.460,80 €
75.0000,11295 €8.471,25 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €