
BD5222G-2MTR | |
|---|---|
DigiKey Part Number | BD5222G-2MTR-ND - Tape & Reel (TR) BD5222G-2MCT-ND - Cut Tape (CT) BD5222G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5222G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16046 € | 481,38 € |
| 6.000 | 0,15603 € | 936,18 € |
| 9.000 | 0,15381 € | 1.384,29 € |
| 15.000 | 0,15135 € | 2.270,25 € |
| 21.000 | 0,14992 € | 3.148,32 € |
| 30.000 | 0,14854 € | 4.456,20 € |
| Unit Price without VAT: | 0,16046 € |
|---|---|
| Unit Price with VAT: | 0,19416 € |

