
BD49K50G-TL | |
|---|---|
DigiKey Part Number | BD49K50G-TLTR-ND - Tape & Reel (TR) BD49K50G-TLCT-ND - Cut Tape (CT) BD49K50G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49K50G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49K50G-TL Models |
Category | Voltage - Threshold 5V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5250G-1TR | Rohm Semiconductor | 2.570 | 846-BD5250G-1TRCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13840 € | 3,46 € |
| 100 | 0,11850 € | 11,85 € |
| 250 | 0,10904 € | 27,26 € |
| 500 | 0,10334 € | 51,67 € |
| 1.000 | 0,09866 € | 98,66 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

