Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49K50G-TL

DigiKey Part Number
BD49K50G-TLTR-ND - Tape & Reel (TR)
BD49K50G-TLCT-ND - Cut Tape (CT)
BD49K50G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD49K50G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD49K50G-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
5V
Manufacturer
Rohm Semiconductor
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Voltage Detector
Supplier Device Package
3-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5250G-1TRRohm Semiconductor2.570846-BD5250G-1TRCT-ND0,27000 €Similar
In-Stock: 1.910
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15600 €1,56 €
250,13840 €3,46 €
1000,11850 €11,85 €
2500,10904 €27,26 €
5000,10334 €51,67 €
1.0000,09866 €98,66 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €