Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD30FD0WHFP-TR

DigiKey Part Number
846-BD30FD0WHFP-TR-ND - Tape & Reel (TR)
846-BD30FD0WHFP-TRCT-ND - Cut Tape (CT)
846-BD30FD0WHFP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD30FD0WHFP-TR
Description
IC REG LINEAR 3V 2A HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Datasheet
 Datasheet
EDA/CAD Models
BD30FD0WHFP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 mA
Mfr
PSRR
55dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
HRP-5 (5 Leads + Tab)
Voltage - Input (Max)
32V
Supplier Device Package
HRP-5
Voltage - Output (Min/Fixed)
3V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,45000 €14,50 €
251,32280 €33,07 €
1001,18310 €118,31 €
2501,11644 €279,11 €
5001,07628 €538,14 €
1.0001,04324 €1.043,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,98643 €1.972,86 €
4.0000,96471 €3.858,84 €
6.0000,95382 €5.722,92 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,35950 €