


BD25GC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD25GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD25GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD25GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25GC0JEFJ-E2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.92V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 14V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,57000 € | 14,25 € |
| 100 | 0,50240 € | 50,24 € |
| 250 | 0,47008 € | 117,52 € |
| 500 | 0,45054 € | 225,27 € |
| 1.000 | 0,43822 € | 438,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41756 € | 1.043,90 € |
| 5.000 | 0,40735 € | 2.036,75 € |
| 7.500 | 0,40224 € | 3.016,80 € |
| 12.500 | 0,39658 € | 4.957,25 € |
| 17.500 | 0,39326 € | 6.882,05 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

