
BD2246G-GTR | |
|---|---|
DigiKey Part Number | BD2246GGTR-ND - Tape & Reel (TR) BD2246GGCT-ND - Cut Tape (CT) BD2246GGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2246G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 630mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2246G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 630mA | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68480 € | 17,12 € |
| 100 | 0,60510 € | 60,51 € |
| 250 | 0,56712 € | 141,78 € |
| 500 | 0,54426 € | 272,13 € |
| 1.000 | 0,53327 € | 533,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50221 € | 1.506,63 € |
| 6.000 | 0,49083 € | 2.944,98 € |
| 9.000 | 0,48513 € | 4.366,17 € |
| 15.000 | 0,47882 € | 7.182,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

