
BD1LB500EFJ-CE2 | |
|---|---|
DigiKey Part Number | BD1LB500EFJ-CE2TR-ND - Tape & Reel (TR) BD1LB500EFJ-CE2CT-ND - Cut Tape (CT) BD1LB500EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1LB500EFJ-CE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 800mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD1LB500EFJ-CE2 Models |
Category | Rds On (Typ) 300mOhm |
Mfr | Input Type CMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Current, Over Temperature, UVLO |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-HTSOP-J |
Output Type N-Channel | Package / Case |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V | Base Product Number |
Current - Output (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65760 € | 16,44 € |
| 100 | 0,58080 € | 58,08 € |
| 250 | 0,54424 € | 136,06 € |
| 500 | 0,52220 € | 261,10 € |
| 1.000 | 0,51104 € | 511,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48490 € | 1.212,25 € |
| 5.000 | 0,47335 € | 2.366,75 € |
| 7.500 | 0,46757 € | 3.506,78 € |
| 12.500 | 0,46117 € | 5.764,62 € |
| 17.500 | 0,45742 € | 8.004,85 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

