
BD1321G-TR | |
|---|---|
DigiKey Part Number | BD1321G-TRTR-ND - Tape & Reel (TR) BD1321G-TRCT-ND - Cut Tape (CT) BD1321G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1321G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD1321G-TR Models |
Category | Current - Supply 130µA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,25920 € | 6,48 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20892 € | 52,23 € |
| 500 | 0,19908 € | 99,54 € |
| 1.000 | 0,19371 € | 193,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19371 € | 581,13 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

