Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD00GC0MEFJ-LBH2

DigiKey Part Number
BD00GC0MEFJ-LBH2TR-ND - Tape & Reel (TR)
BD00GC0MEFJ-LBH2CT-ND - Cut Tape (CT)
BD00GC0MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00GC0MEFJ-LBH2
Description
IC REG LIN POS ADJ 1A 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD00GC0MEFJ-LBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 1A
Current - Output
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47400 €14,74 €
251,34560 €33,64 €
1001,20420 €120,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,13672 €284,18 €
5001,09606 €548,03 €
7501,07571 €806,78 €
1.2501,05315 €1.316,44 €
1.7501,03997 €1.819,95 €
2.5001,02730 €2.568,25 €
6.2501,00000 €6.250,00 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,40790 €