
BAV99FMT106 | |
|---|---|
DigiKey Part Number | 846-BAV99FMT106TR-ND - Tape & Reel (TR) 846-BAV99FMT106CT-ND - Cut Tape (CT) 846-BAV99FMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99FMT106 |
Description | HIGH-SPEED SWITCHING, 100V, 215M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package UMD3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,09975 € | 99,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08404 € | 252,12 € |
| 6.000 | 0,07612 € | 456,72 € |
| 9.000 | 0,07208 € | 648,72 € |
| 15.000 | 0,06753 € | 1.012,95 € |
| 21.000 | 0,06484 € | 1.361,64 € |
| 30.000 | 0,06223 € | 1.866,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

