
BAS116HYT116 | |
|---|---|
DigiKey Part Number | 846-BAS116HYT116TR-ND - Tape & Reel (TR) 846-BAS116HYT116CT-ND - Cut Tape (CT) 846-BAS116HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116HYT116 |
Description | DIODE STANDARD 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08150 € | 40,75 € |
| 1.000 | 0,07218 € | 72,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06031 € | 180,93 € |
| 6.000 | 0,05432 € | 325,92 € |
| 9.000 | 0,05126 € | 461,34 € |
| 15.000 | 0,04782 € | 717,30 € |
| 21.000 | 0,04579 € | 961,59 € |
| 30.000 | 0,04381 € | 1.314,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |




