



BAJ0CC0FP-E2 | |
|---|---|
DigiKey Part Number | BAJ0CC0FP-E2TR-ND - Tape & Reel (TR) BAJ0CC0FP-E2CT-ND - Cut Tape (CT) BAJ0CC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAJ0CC0FP-E2 |
Description | IC REG LINEAR 10V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BAJ0CC0FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86520 € | 21,63 € |
| 100 | 0,76830 € | 76,83 € |
| 250 | 0,72216 € | 180,54 € |
| 500 | 0,69430 € | 347,15 € |
| 1.000 | 0,67139 € | 671,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65253 € | 1.305,06 € |
| 4.000 | 0,63700 € | 2.548,00 € |
| 6.000 | 0,62923 € | 3.775,38 € |
| 10.000 | 0,62061 € | 6.206,10 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |


