BA8522RF-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 46.802
Unit Price: 0,55000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 5.964
Unit Price: 5,70000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 947
Unit Price: 6,71000 €
Datasheet
Audio Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA8522RF-E2

DigiKey Part Number
BA8522RF-E2TR-ND - Tape & Reel (TR)
BA8522RF-E2CT-ND - Cut Tape (CT)
BA8522RF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA8522RF-E2
Description
IC AUDIO 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA8522RF-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
500 µV
Current - Supply
5.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes