
BA82901YFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BA82901YFV-CE2TR-ND - Tape & Reel (TR) 846-BA82901YFV-CE2CT-ND - Cut Tape (CT) 846-BA82901YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82901YFV-CE2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOPB |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Not For New Designs | Propagation Delay (Max) 400ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SSOPB |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901EYFV-CE2 | Rohm Semiconductor | 2.488 | 846-LM2901EYFV-CE2CT-ND | 1,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,81760 € | 20,44 € |
| 100 | 0,72540 € | 72,54 € |
| 250 | 0,68144 € | 170,36 € |
| 500 | 0,67144 € | 335,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67144 € | 1.678,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |


