ATMEGA3290PA-AUR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 109
Unit Price: 5,43000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,52506 €
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 100-TQFP (14x14)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA3290PA-AUR

DigiKey Part Number
ATMEGA3290PA-AURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMEGA3290PA-AUR
Description
IC MCU 8BIT 32KB FLASH 100TQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA3290PA-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
SPI, UART/USART, USI
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,82800 €7.242,00 €
Manufacturers Standard Package
Unit Price without VAT:4,82800 €
Unit Price with VAT:5,84188 €