MFR Recommended
Similar



BA7810CP-E2 | |
|---|---|
DigiKey Part Number | BA7810CP-E2TR-ND - Tape & Reel (TR) BA7810CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA7810CP-E2 |
Description | IC REG LINEAR 10V 1A TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7810CP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 25V | Package / Case TO-220-3 Cropped Leads |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-220CP-3 |
Voltage Dropout (Max) 2V @ 1A (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA17810CP-E2 | Rohm Semiconductor | 574 | 846-BA17810CP-E2CT-ND | 1,33000 € | MFR Recommended |
| LM2940T-10.0/NOPB | Texas Instruments | 3.290 | LM2940T-10.0/NOPB-ND | 1,73000 € | Similar |



