
BA7612N | |
|---|---|
DigiKey Part Number | BA7612N-ND |
Manufacturer | |
Manufacturer Product Number | BA7612N |
Description | IC SWITCHER VIDEO SIGNAL SIP8 |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 13V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Base Product Number |

