
BU91796MUF-ME2 | |
|---|---|
DigiKey Part Number | BU91796MUF-ME2TR-ND - Tape & Reel (TR) BU91796MUF-ME2CT-ND - Cut Tape (CT) BU91796MUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91796MUF-ME2 |
Description | IC DRVR 80 SEGMENT VQFN032V5050 |
Customer Reference | |
Detailed Description | LCD Driver VQFN032V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BU91796MUF-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Display Type | LCD | |
Configuration | 80 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 12.5 µA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85984 € | 2.149,60 € |
| 5.000 | 0,84144 € | 4.207,20 € |
| 7.500 | 0,83222 € | 6.241,65 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |

