
BD3521FVM-TR | |
|---|---|
DigiKey Part Number | BD3521FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3521FVM-TR |
Description | IC LNR REG CTRLR 1OUT 8MSOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |

