
2SD2703TL | |
|---|---|
DigiKey Part Number | 2SD2703TLTR-ND - Tape & Reel (TR) 2SD2703TLCT-ND - Cut Tape (CT) 2SD2703TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2703TL |
Description | TRANS NPN 30V 1A TUMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 800 mW Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2703TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | TUMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31220 € | 31,22 € |
| 500 | 0,23956 € | 119,78 € |
| 1.000 | 0,21614 € | 216,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18637 € | 559,11 € |
| 6.000 | 0,17138 € | 1.028,28 € |
| 9.000 | 0,16374 € | 1.473,66 € |
| 15.000 | 0,15516 € | 2.327,40 € |
| 21.000 | 0,15008 € | 3.151,68 € |
| 30.000 | 0,14845 € | 4.453,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

