
2SAR372P5T100R | |
|---|---|
DigiKey Part Number | 846-2SAR372P5T100RTR-ND - Tape & Reel (TR) 846-2SAR372P5T100RCT-ND - Cut Tape (CT) 846-2SAR372P5T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR372P5T100R |
Description | TRANS PNP 120V 0.7A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 700 mA 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35640 € | 35,64 € |
| 500 | 0,27482 € | 137,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24856 € | 248,56 € |
| 2.000 | 0,22644 € | 452,88 € |
| 3.000 | 0,21517 € | 645,51 € |
| 5.000 | 0,20250 € | 1.012,50 € |
| 7.000 | 0,19500 € | 1.365,00 € |
| 10.000 | 0,18771 € | 1.877,10 € |
| 25.000 | 0,17642 € | 4.410,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

