Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V1LYT116

DigiKey Part Number
846-BZX84B5V1LYT116TR-ND - Tape & Reel (TR)
846-BZX84B5V1LYT116CT-ND - Cut Tape (CT)
846-BZX84B5V1LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V1LYT116
Description
DIODE ZENER 5.1V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1.96%
Supplier Device Package
SOT-23
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B5V1LT116Rohm Semiconductor2.391846-BZX84B5V1LT116CT-ND0,19000 €Parametric Equivalent
BZX84B5V1LYFHT116Rohm Semiconductor7846-BZX84B5V1LYFHT116CT-ND0,34000 €Parametric Equivalent
In-Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
1000,11390 €11,39 €
5000,08420 €42,10 €
1.0000,07460 €74,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06237 €187,11 €
6.0000,05620 €337,20 €
9.0000,05305 €477,45 €
15.0000,04951 €742,65 €
21.0000,04741 €995,61 €
30.0000,04537 €1.361,10 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €