
ESD16VHYT116 | |
|---|---|
DigiKey Part Number | 846-ESD16VHYT116TR-ND - Tape & Reel (TR) 846-ESD16VHYT116CT-ND - Cut Tape (CT) 846-ESD16VHYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD16VHYT116 |
Description | TVS DIODE 12VWM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15.96V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,22000 € | 22,00 € |
| 500 | 0,18808 € | 94,04 € |
| 1.000 | 0,15771 € | 157,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12737 € | 382,11 € |
| 6.000 | 0,11618 € | 697,08 € |
| 9.000 | 0,09359 € | 842,31 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |





